Part Details for AC2010JK-076R8L by YAGEO Corporation
Overview of AC2010JK-076R8L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-6R8L | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for AC2010JK-076R8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC2010JK-076R8LTR-ND
|
DigiKey | RES 6.8 OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0581 | Buy Now |
DISTI #
AC2010JK-076R8L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2010 6.8Ohm 5% Emboss T/R - Tape and Reel (Alt: AC2010JK-076R8L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0333 | Buy Now |
DISTI #
603-AC2010JK-076R8L
|
Mouser Electronics | Thick Film Resistors - SMD 6.8Ohms 3/4W 2010 5% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0450 / $0.4100 | Order Now |
DISTI #
V72:2272_19654220
|
Arrow Electronics | Res Thick Film 2010 6.8 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1819 Container: Cut Strips | Americas - 714 |
|
$0.0159 / $0.0172 | Buy Now |
|
Future Electronics | 2010 6.8 Ohms 5% automotive grade thick film surface mount chip resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 16000Reel |
|
$0.0393 / $0.0423 | Buy Now |
DISTI #
31274866
|
Verical | Res Thick Film 2010 6.8 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 371 Package Multiple: 1 Date Code: 1819 | Americas - 714 |
|
$0.0159 / $0.0162 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0369 / $0.0396 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 6.8 Ohms 5% 3/4W 200PPM AEC-Q200 S | 0 |
|
$0.0885 / $0.1080 | RFQ |
Part Details for AC2010JK-076R8L
AC2010JK-076R8L CAD Models
AC2010JK-076R8L Part Data Attributes
|
AC2010JK-076R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010JK-076R8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AC2010JK-076R8L
This table gives cross-reference parts and alternative options found for AC2010JK-076R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010JK-076R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007J068JB2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010JK-076R8L vs 201007J068JB2E |
201007J068JC1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010JK-076R8L vs 201007J068JC1E |
201007J068JCAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010JK-076R8L vs 201007J068JCAE |
RK73B2HTTDD6R8J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC2010JK-076R8L vs RK73B2HTTDD6R8J |
RK73BW2HRTTEB6R8J | RES,SMT,THICK FILM,6.8 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | AC2010JK-076R8L vs RK73BW2HRTTEB6R8J |
RK73BW2HTBK6R8J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | AC2010JK-076R8L vs RK73BW2HTBK6R8J |
AF2010JK-076R8L | Fixed Resistor, 0.75W, 6.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, | YAGEO Corporation | AC2010JK-076R8L vs AF2010JK-076R8L |
MC2010L6J6R80SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | SPC Multicomp | AC2010JK-076R8L vs MC2010L6J6R80SE |
RM20J6R8CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6.8ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AC2010JK-076R8L vs RM20J6R8CT |
RC2010JK-076R8P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6.8ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AC2010JK-076R8L vs RC2010JK-076R8P |