Part Details for AC2010FK-0775RL by YAGEO Corporation
Overview of AC2010FK-0775RL by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010FK-0775RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK3546
|
Newark | Res, 75R, 1%, 0.75W, Thick Film, 2010, Resistance:75Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo AC2010FK-0775RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0590 | Buy Now |
DISTI #
58AK9432
|
Newark | Res, 75R, 1%, 0.75W, Thick Film, 2010, Resistance:75Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo AC2010FK-0775RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0590 | Buy Now |
DISTI #
YAG4016CT-ND
|
DigiKey | RES SMD 75 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8008 In Stock |
|
$0.0295 / $0.2700 | Buy Now |
DISTI #
AC2010FK-0775RL
|
Avnet Americas | SMD Chip Resistor, 75 Ohm, ? 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC2010FK-0775RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0225 | Buy Now |
DISTI #
603-AC2010FK-0775RL
|
Mouser Electronics | Thick Film Resistors - SMD 75Ohms 3/4W 2010 1% AEC-Q200 Standard Power Version RoHS: Compliant | 305 |
|
$0.0300 / $0.2600 | Buy Now |
DISTI #
V36:1790_14167661
|
Arrow Electronics | Res Thick Film 2010 75 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2403 | Americas - 4000 |
|
$0.0296 / $0.0306 | Buy Now |
DISTI #
V72:2272_14167661
|
Arrow Electronics | Res Thick Film 2010 75 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2333 Container: Cut Strips | Americas - 3997 |
|
$0.0309 / $0.2262 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0195 | Buy Now |
DISTI #
78399493
|
Verical | Res Thick Film 2010 75 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2403 | Americas - 4000 |
|
$0.0296 / $0.0306 | Buy Now |
DISTI #
70815506
|
Verical | Res Thick Film 2010 75 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 253 Package Multiple: 1 Date Code: 2333 | Americas - 3997 |
|
$0.0309 / $0.0688 | Buy Now |
Part Details for AC2010FK-0775RL
AC2010FK-0775RL CAD Models
AC2010FK-0775RL Part Data Attributes
|
AC2010FK-0775RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010FK-0775RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2010FK-0775RL
This table gives cross-reference parts and alternative options found for AC2010FK-0775RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010FK-0775RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU1DF75R0U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | AC2010FK-0775RL vs ERJU1DF75R0U |
ERJS1DF75R0U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | AC2010FK-0775RL vs ERJS1DF75R0U |
CR0275R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC2010FK-0775RL vs CR0275R0F |
RMCF2010FT75R0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AC2010FK-0775RL vs RMCF2010FT75R0 |
RS10K750FCG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AC2010FK-0775RL vs RS10K750FCG |
RS10K750FBG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AC2010FK-0775RL vs RS10K750FBG |
RMEF2010FT75R0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AC2010FK-0775RL vs RMEF2010FT75R0 |
RS10K750FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AC2010FK-0775RL vs RS10K750FT |
ERJ12SF75R0U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | AC2010FK-0775RL vs ERJ12SF75R0U |
RTT2075R0FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | AC2010FK-0775RL vs RTT2075R0FE4 |