Part Details for AC2010FK-0731R6L by YAGEO Corporation
Overview of AC2010FK-0731R6L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010FK-0731R6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG5507CT-ND
|
DigiKey | RES SMD 31.6 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48 In Stock |
|
$0.0306 / $0.2700 | Buy Now |
DISTI #
AC2010FK-0731R6L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2010 31.6Ohm 1% Emboss T/R - Tape and Reel (Alt: AC2010FK-0731R6L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0225 | Buy Now |
DISTI #
603-AC2010FK-0731R6L
|
Mouser Electronics | Thick Film Resistors - SMD 31.6 Ohms 3/4 W 2010 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0300 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0195 | Buy Now |
|
Bristol Electronics | 3990 |
|
RFQ | ||
|
Quest Components | 3192 |
|
$0.0498 / $0.1660 | Buy Now | |
|
Ozdisan Elektronik | RES.(5025) 2010 31.6 Ohms 1% 3/4W 100PPM AEC-Q200 | 0 |
|
$0.0600 / $0.0732 | RFQ |
Part Details for AC2010FK-0731R6L
AC2010FK-0731R6L CAD Models
AC2010FK-0731R6L Part Data Attributes
|
AC2010FK-0731R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010FK-0731R6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 31.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2010FK-0731R6L
This table gives cross-reference parts and alternative options found for AC2010FK-0731R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010FK-0731R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-31R6-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010FK-0731R6L vs MC2010-31R6-FB101 |
RK73H2HLTE31R6F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AC2010FK-0731R6L vs RK73H2HLTE31R6F |
RK73H2HLTEB31R6F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | AC2010FK-0731R6L vs RK73H2HLTEB31R6F |
RMC1/2K31R6FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | AC2010FK-0731R6L vs RMC1/2K31R6FB |
RTT2031R6FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | AC2010FK-0731R6L vs RTT2031R6FE3 |
MR20X31R6FGL | Fixed Resistor, 0.5W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC2010FK-0731R6L vs MR20X31R6FGL |
CR2010T100Q31.6R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | AC2010FK-0731R6L vs CR2010T100Q31.6R+-1% |
MC2010P-31R6-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010FK-0731R6L vs MC2010P-31R6-FB101 |
RK73H2HTTE31R6F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AC2010FK-0731R6L vs RK73H2HTTE31R6F |
CR-0AFL4--31R6- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | AC2010FK-0731R6L vs CR-0AFL4--31R6- |