Part Details for AC2010FK-07274RL by YAGEO Corporation
Overview of AC2010FK-07274RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010FK-07274RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG5503CT-ND
|
DigiKey | RES SMD 274 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5338 In Stock |
|
$0.0299 / $0.2600 | Buy Now |
DISTI #
AC2010FK-07274RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2010 274Ohm 1% Emboss T/R - Tape and Reel (Alt: AC2010FK-07274RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0268 / $0.0306 | Buy Now |
DISTI #
603-AC2010FK-07274RL
|
Mouser Electronics | Thick Film Resistors - SMD 274Ohms 3/4W 2010 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0320 / $0.2600 | Order Now |
DISTI #
V36:1790_14171917
|
Arrow Electronics | Res Thick Film 2010 274 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2207 | Americas - 44000 |
|
$0.0106 / $0.0217 | Buy Now |
|
Future Electronics | Thick Film Res 2010 274 Ohm 1% 0.75W(3/4W) 100ppm/C Epoxy Pad SMD Automotive RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 4000Reel |
|
$0.0268 / $0.0291 | Buy Now |
DISTI #
61758154
|
Verical | Res Thick Film 2010 274 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2207 | Americas - 44000 |
|
$0.0106 | Buy Now |
DISTI #
AC2010FK-07274RL
|
TTI | Thick Film Resistors - SMD 274Ohms 3/4W 2010 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0218 / $0.0229 | Buy Now |
DISTI #
C1S900103342288
|
Chip1Stop | Surface Mount Resistor pbFree: Yes | 44000 |
|
$0.0204 | Buy Now |
Part Details for AC2010FK-07274RL
AC2010FK-07274RL CAD Models
AC2010FK-07274RL Part Data Attributes
|
AC2010FK-07274RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010FK-07274RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2010FK-07274RL
This table gives cross-reference parts and alternative options found for AC2010FK-07274RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010FK-07274RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM20FEN2740 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | AC2010FK-07274RL vs RM20FEN2740 |
RTT202740FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | AC2010FK-07274RL vs RTT202740FE3 |
MC2010P-2740-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010FK-07274RL vs MC2010P-2740-FB101Q |
201007F2740CA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010FK-07274RL vs 201007F2740CA |
201007F2740B5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010FK-07274RL vs 201007F2740B5E |
201007F2740C5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010FK-07274RL vs 201007F2740C5 |
201007F2740CC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010FK-07274RL vs 201007F2740CC |
RGC2010FTD274R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC2010FK-07274RL vs RGC2010FTD274R |
201007F2740C4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010FK-07274RL vs 201007F2740C4E |
MC2010-2740-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 274ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010FK-07274RL vs MC2010-2740-FBQ |