Part Details for AC2010FK-071RL by YAGEO Corporation
Overview of AC2010FK-071RL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010FK-071RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK5573
|
Newark | Res, 1R, 1%, 0.75W, Thick Film, 2010, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Series Rohs Compliant: Yes |Yageo AC2010FK-071RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1050 | Buy Now |
DISTI #
59AK3539
|
Newark | Res, 1R, 1%, 0.75W, Thick Film, 2010, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Series Rohs Compliant: Yes |Yageo AC2010FK-071RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.1050 | Buy Now |
DISTI #
AC2010FK-071RL-ND
|
DigiKey | RES SMD 1 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0898 | Buy Now |
DISTI #
AC2010FK-071RL
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ? 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC2010FK-071RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0471 | Buy Now |
DISTI #
603-AC2010FK-071RL
|
Mouser Electronics | Thick Film Resistors - SMD 1Ohms 3/4W 2010 1% A EC-Q200 Standard Power Version RoHS: Compliant | 2154 |
|
$0.0700 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0390 | Buy Now |
DISTI #
58799410
|
Verical | Res Thick Film 2010 1 Ohm 1% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 419 Package Multiple: 1 Date Code: 2135 | Americas - 3700 |
|
$0.0486 / $0.0746 | Buy Now |
DISTI #
AC2010FK-071RL
|
Avnet Abacus | SMD Chip Resistor, 1 Ohm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC2010FK-071RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101585746
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT pbFree: Yes Container: Cut Tape | 3700 |
|
$0.0389 / $0.1010 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 1 Ohms 1% 3/4W 200PPM AEC-Q200 SMT | 0 |
|
$0.1199 / $0.1379 | RFQ |
Part Details for AC2010FK-071RL
AC2010FK-071RL CAD Models
AC2010FK-071RL Part Data Attributes
|
AC2010FK-071RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010FK-071RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2010FK-071RL
This table gives cross-reference parts and alternative options found for AC2010FK-071RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010FK-071RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW50-1R00FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | AC2010FK-071RL vs RMGW50-1R00FB |
WR20W1R00FTL | Fixed Resistor, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC2010FK-071RL vs WR20W1R00FTL |
RK73HW2HRTTE1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AC2010FK-071RL vs RK73HW2HRTTE1R00F |
RC2010FK-071RP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AC2010FK-071RL vs RC2010FK-071RP |
AA2010FK-071RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC2010FK-071RL vs AA2010FK-071RL |
SR2010FK-071RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AC2010FK-071RL vs SR2010FK-071RL |
NMCT2010FT1R00 | RESISTOR, 0.75W, 1%, 200ppm, 1ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC2010FK-071RL vs NMCT2010FT1R00 |
RK73H2HTTEB1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | AC2010FK-071RL vs RK73H2HTTEB1R00F |
RK73HW2HLTE1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AC2010FK-071RL vs RK73HW2HLTE1R00F |
RK73H2HTED1R00F | RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 1%, 200ppm, 1ohm, SURFACE MOUNT, 2010, CHIP | KOA Speer Electronics Inc | AC2010FK-071RL vs RK73H2HTED1R00F |