Part Details for AC2010FK-07191RL by YAGEO Corporation
Overview of AC2010FK-07191RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010FK-07191RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC2010FK-07191RL-ND
|
DigiKey | RES SMD 191 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0439 | Buy Now |
DISTI #
AC2010FK-07191RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2010 191Ohm 1% Emboss T/R - Tape and Reel (Alt: AC2010FK-07191RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0225 | Buy Now |
DISTI #
603-AC2010FK-07191RL
|
Mouser Electronics | Thick Film Resistors - SMD 191Ohms 3/4W 2010 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0350 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0195 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 191 Ohms 1% 3/4W 100PPM AEC-Q200 S | 0 |
|
$0.0600 / $0.0732 | RFQ |
Part Details for AC2010FK-07191RL
AC2010FK-07191RL CAD Models
AC2010FK-07191RL Part Data Attributes
|
AC2010FK-07191RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010FK-07191RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2010FK-07191RL
This table gives cross-reference parts and alternative options found for AC2010FK-07191RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010FK-07191RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010FK-07191RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AC2010FK-07191RL vs RC2010FK-07191RL |
ERJS1DF1910U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | AC2010FK-07191RL vs ERJS1DF1910U |
CR2010T100Q191R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | AC2010FK-07191RL vs CR2010T100Q191R+-1% |
TSR2GF1910V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | AC2010FK-07191RL vs TSR2GF1910V |
BCTS002010-191RFTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | AC2010FK-07191RL vs BCTS002010-191RFTE |
MC2010-1910-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010FK-07191RL vs MC2010-1910-FT101 |
RK73HW2HLTE1910F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AC2010FK-07191RL vs RK73HW2HLTE1910F |
201007F1910CA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010FK-07191RL vs 201007F1910CA |
RK73H2HTTED1910F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AC2010FK-07191RL vs RK73H2HTTED1910F |
CR-0AFL4--191R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AC2010FK-07191RL vs CR-0AFL4--191R |