Part Details for AC2-B0-34-615-131-D by Carling Technologies
Overview of AC2-B0-34-615-131-D by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for AC2-B0-34-615-131-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-AC2-B0-34-615-131-D-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.1700 | Buy Now |
DISTI #
691-AC2B034615131D
|
Mouser Electronics | Circuit Breakers AC2B034615131D RoHS: Compliant | 0 |
|
$85.0500 / $108.3400 | Order Now |
|
Onlinecomponents.com | Circuit Breaker 2Pole 15A 277VAC/80VDC RoHS: Compliant |
40 In Stock |
|
$39.8400 / $101.2000 | Buy Now |
DISTI #
51531221
|
Verical | Circuit Breaker 2Pole 15A 277VAC/80VDC Min Qty: 1 Package Multiple: 1 Date Code: 1729 | Americas - 38 |
|
$66.1570 / $131.5600 | Buy Now |
|
Master Electronics | Circuit Breaker 2Pole 15A 277VAC/80VDC RoHS: Compliant |
40 In Stock |
|
$39.8400 / $101.2000 | Buy Now |
DISTI #
AC2-B0-34-615-131-D
|
Relay Specialties | Mag / Hyd CB, 2 Pole(s)Rocker UL 1077 RecognizedPush-On 0.250 Tab (Q.C.) Min Qty: 1 | 0 |
|
RFQ |
Part Details for AC2-B0-34-615-131-D
AC2-B0-34-615-131-D CAD Models
AC2-B0-34-615-131-D Part Data Attributes
|
AC2-B0-34-615-131-D
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
AC2-B0-34-615-131-D
Carling Technologies
Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Additional Feature | STANDARDS: MIL-PRF-55629, MIL-STD-202 | |
Body Breadth | 38.48 mm | |
Body Height | 41.66 mm | |
Body Length or Diameter | 54.76 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |