Part Details for AC164334 by Microchip Technology Inc
Overview of AC164334 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC164334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R6827
|
Newark | Socket Module, 8 Dfn, For Mplab Pm3, Accessory Type:Pm3 Socket Module For 8L 2X3 Dfn, For Use With:Mplab Pm3 Universal Device Programmer, Features:Socket Module Allows Programming Of 8L Dfn Packages, Product Range:- Rohs Compliant: Na |Microchip AC164334 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$325.4400 | Buy Now |
DISTI #
AC164334-ND
|
DigiKey | MODULE SOCKET FOR 8L 2X3MM DFN Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
1 In Stock |
|
$294.1800 | Buy Now |
DISTI #
AC164334
|
Avnet Americas | MPLAB PM3 Socket Module For 8L 2X3 DFN - Bulk (Alt: AC164334) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$288.4100 | Buy Now |
DISTI #
579-AC164334
|
Mouser Electronics | Sockets & Adapters MPLAB PM3 8L 2x3 DFN Socket Module RoHS: Compliant | 0 |
|
$288.4100 | Order Now |
DISTI #
AC164334
|
Microchip Technology Inc | MPLAB PM3 Socket Module for 8L 2x3 DFN, Projected EOL: RoHS: Compliant pbFree: Yes |
11 Alternates Available |
|
$288.4100 | Buy Now |
DISTI #
70574217
|
RS | MPLAB PM3 Socket Module for 8L 2x3 DFN | Microchip Technology Inc. AC164334 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$360.0000 / $404.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$288.4200 | Buy Now |
|
Onlinecomponents.com | MPLAB PM3 Socket Module For 8L 2X3 DFN RoHS: Compliant | 0 |
|
$322.5700 | Buy Now |
|
NAC | MPLAB PM3 Socket Module for 8L 2x3 DFN - Package: Programming Socket Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$298.9600 / $350.2100 | Buy Now |
DISTI #
AC164334
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$314.2900 / $345.2800 | Buy Now |
Part Details for AC164334
AC164334 CAD Models
AC164334 Part Data Attributes
|
AC164334
Microchip Technology Inc
Buy Now
|
Compare Parts:
AC164334
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |