Part Details for AC164301 by Microchip Technology Inc
Overview of AC164301 by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC164301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M7850
|
Newark | Socket Module, 18 Dip, 28 Dip, For Mplab Pm3, Accessory Type:Pm3 Socket Module For 18L/28L/40L Dip, For Use With:Mplab Pm3 Programmer, Product Range:-, Convert From:18/28/40-Dip, Convert To:Mplab Pm3 Mounting Rohs Compliant: Na |Microchip AC164301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$325.4400 | Buy Now |
DISTI #
AC164301-ND
|
DigiKey | MODULE SKT FOR PM3 18/28/40DIP Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
6 In Stock |
|
$294.1800 | Buy Now |
DISTI #
AC164301
|
Avnet Americas | 18L/28L/40L DIP Socket Module for use with MPLAB PM3 Programmer - Bulk (Alt: AC164301) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$288.4100 | Buy Now |
DISTI #
579-AC164301
|
Mouser Electronics | Sockets & Adapters 18L/28L/40L Sckt Mod for MPLAB PM3 RoHS: Compliant | 6 |
|
$288.4100 | Buy Now |
DISTI #
AC164301
|
Microchip Technology Inc | 18L/28L/40L DIP Socket Module for MPLAB PM3, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
19 Alternates Available |
|
$288.4100 | Buy Now |
DISTI #
70045329
|
RS | 18L/28L/40L DIP SOCKET MODULE FOR MPLAB PM3 | Microchip Technology Inc. AC164301 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$360.0000 / $404.5000 | RFQ |
|
Future Electronics | Socket Module for MPLAB® PM3 (18L/28L/40L DIP) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$302.8400 / $317.9800 | Buy Now |
|
Onlinecomponents.com | dsPIC30F Microcontroller Development Tool RoHS: Compliant |
1 In Stock |
|
$322.5700 | Buy Now |
DISTI #
51578014
|
Verical | dsPIC30F Microcontroller Socket Board Min Qty: 1 Package Multiple: 1 Date Code: 2014 | Americas - 1 |
|
$397.7435 | Buy Now |
DISTI #
AC164301
|
Avnet Americas | 18L/28L/40L DIP Socket Module for use with MPLAB PM3 Programmer - Bulk (Alt: AC164301) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$288.4100 | Buy Now |