Part Details for AC164138-1 by Microchip Technology Inc
Overview of AC164138-1 by Microchip Technology Inc
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC164138-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T0085
|
Newark | Pictail, Radio Txrx, Daughter Board, Silicon Manufacturer:Microchip, Core Architecture:Pic, Core Sub-Architecture:Pic18, Silicon Core Number:Dm183032, Silicon Family Name:Picdem, For Use With:Microchip Dm183032 Explorer Board, Rohs Compliant: Yes |Microchip AC164138-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$64.4500 | Buy Now |
DISTI #
25T5868
|
Newark | Pictail, Mrf89Xam8A, Radio Transceiver-Txrx, Daughter Board, Silicon Manufacturer:Microchip, Core Architecture:Pic, Core Sub-Architecture:Pic18, Silicon Core Number:Dm183032, Silicon Family Name:Picdem, Kit Contents:Board Rohs Compliant: Yes |Microchip AC164138-1 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.4500 | Buy Now |
DISTI #
AC164138-1-ND
|
DigiKey | CARD DAUGHTER AUDIO PICTAIL Min Qty: 2 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.2050 | Buy Now |
DISTI #
AC164138-1
|
Avnet Americas | PIC Tail Plus Daughter Board 868 MHz - Boxed Product (Development Kits) (Alt: AC164138-1) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$61.9700 | Buy Now |
DISTI #
579-AC164138-1
|
Mouser Electronics | Daughter Cards & OEM Boards MRF89XAM8A PICtail PICtail + Daught Brd RoHS: Compliant | 0 |
|
$61.9700 | Order Now |
DISTI #
V99:2348_06428565
|
Arrow Electronics | MRF89XAM8A RF Transceiver Daughter Board Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1649 | Americas - 8 |
|
$24.5800 / $67.7442 | Buy Now |
DISTI #
AC164138-1
|
Microchip Technology Inc | MRF89XAM8A PICtail/PICtail Plus Daughter Board, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
9 Alternates Available |
|
$61.9700 | Buy Now |
DISTI #
70414932
|
RS | MRF89XAM8A PICtail/PICtail+ Board 868MHz | Microchip Technology Inc. AC164138-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$38.8500 | Buy Now |
|
Future Electronics | 868 MHz Ultra-Low Power Sub-GHz Transceiver Module MRF89XAM8A RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Bulk | 1Bulk |
|
$60.7600 / $63.8000 | Buy Now |
|
Onlinecomponents.com | MRF89XAM8A RF Transceiver Daughter Board RoHS: Compliant | 0 |
|
$69.3000 | Buy Now |