Part Details for AC164127-8 by Microchip Technology Inc
Overview of AC164127-8 by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC164127-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T4545
|
Newark | Graphic Display, 640X480, Tft Lcd, Demo Board, Silicon Manufacturer:Microchip, Core Architecture:Pic, Core Sub-Architecture:-, Silicon Core Number:-, Silicon Family Name:Pictail, For Use With:Microchip 16 And 32-Bit Microcontrollers Rohs Compliant: Na |Microchip AC164127-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$532.8000 | Buy Now |
DISTI #
AC164127-8-ND
|
DigiKey | BOARD GRAPH DISPLAY 5.7 640X480 Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$522.5500 | Buy Now |
DISTI #
AC164127-8
|
Avnet Americas | Graphics Display Truly 5.7 640X480 Board - Boxed Product (Development Kits) (Alt: AC164127-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$512.3100 | Buy Now |
DISTI #
579-AC164127-8
|
Mouser Electronics | Daughter Cards & OEM Boards Graph Display Truly 5.7" 640x480 Board RoHS: Compliant | 0 |
|
$512.3100 | Order Now |
DISTI #
AC164127-8
|
Microchip Technology Inc | Graphics Display Truly 5.7 640x480 Board, Projected EOL: RoHS: Compliant pbFree: Yes |
27 Alternates Available |
|
$512.3100 | Buy Now |
DISTI #
70389414
|
RS | Graphics Display Truly 5.7in 640 x 480 | Microchip Technology Inc. AC164127-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$600.9300 / $653.1900 | RFQ |
|
Future Electronics | Display Modules For Truly Graph Display 5.7 640x480 Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$537.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$572.9700 | Buy Now |
DISTI #
AC164127-8
|
Avnet Americas | Graphics Display Truly 5.7 640X480 Board - Boxed Product (Development Kits) (Alt: AC164127-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$512.3100 | Buy Now |
DISTI #
AC164127-8
|
TME | Dev.kit: Microchip, Comp: AR1020,MCP1652,TFT640480-8-E, display Min Qty: 1 | 0 |
|
$586.2200 | RFQ |