Part Details for AC164112 by Microchip Technology Inc
Overview of AC164112 by Microchip Technology Inc
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC164112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P8852
|
Newark | Mplab Icd Voltage Limiter, For Pic12, Pic16, Pic18, Accessory Type:Mplab Icd 2 Voltage Limiter, For Use With:Mplab Icd 2, Features:Programming And Debugging The Latest Pic12/Pic16/Pic18 Products, Product Range:-, Supply Voltage:12V Rohs Compliant: Na |Microchip AC164112 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7200 | Buy Now |
DISTI #
19P2523
|
Newark | Mplab Icd, Vpp Voltage Limiter, Accessory Type:Mplab Icd 2 Voltage Limiter, For Use With:Mplab Icd 2, Features:Programming And Debugging The Latest Pic12/Pic16/Pic18 Products, Product Range:-, Svhc:No Svhc (15-Jan-2018), Connector Rohs Compliant: Yes |Microchip AC164112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6500 | Buy Now |
DISTI #
AC164112-ND
|
DigiKey | VOLTAGE LIMITER MPLAB ICD2 VPP Min Qty: 1 Lead time: 40 Weeks Container: Box |
9 In Stock |
|
$19.3300 | Buy Now |
DISTI #
AC164112
|
Avnet Americas | MPLAB ICD 2 Voltage Limiter for Programming and Debugging the Latest PIC12/PIC16/PIC18 Products - Boxed Product (Development Kits) (Alt: AC164112) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Box | 0 |
|
$18.9600 | Buy Now |
DISTI #
579-AC164112
|
Mouser Electronics | Programmer Accessories MPLAB ICD 2 8L/14L HEADER PIC16F526 RoHS: Compliant | 0 |
|
$18.9600 | Order Now |
DISTI #
V99:2348_06428502
|
Arrow Electronics | PIC12/PIC16/PIC18 Microcontroller Development Tool Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1219 | Americas - 11 |
|
$5.0130 / $20.7207 | Buy Now |
DISTI #
AC164112
|
Microchip Technology Inc | MPLAB ICD 2 Vpp Voltage Limiter, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
563 Alternates Available |
|
$18.9600 | Buy Now |
DISTI #
70414251
|
RS | AC164112, Chip Programming Adapter Voltage Limiter For Microchip Header Board | Microchip Technology Inc. AC164112 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$22.5900 / $26.5800 | RFQ |
|
Future Electronics | MPLAB ICD 2 Vpp Voltage Limiter RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$19.9100 / $20.9000 | Buy Now |
|
Onlinecomponents.com | PIC12/PIC16/PIC18 Microcontroller Development Tool RoHS: Compliant |
11 In Stock |
|
$19.4800 / $24.4400 | Buy Now |