Part Details for AC162064 by Microchip Technology Inc
Overview of AC162064 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC162064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4429
|
Newark | Silicon Manufacturer:Microchip, No. Of Bits:-, Silicon Family Name:-, Core Architecture:Pic, Core Sub-Architecture:-, Silicon Core Number:-, Kit Contents:Header Interface, Product Range:- Rohs Compliant: Na |Microchip AC162064 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$14.0000 | Buy Now |
DISTI #
AC162064-ND
|
DigiKey | HEADER INTFC MPLABICD2 64/80/100 Min Qty: 1 Lead time: 40 Weeks Container: Box |
1 In Stock |
|
$58.3300 | Buy Now |
DISTI #
AC162064
|
Avnet Americas | Development Tools Headers For ICE Devices - Boxed Product (Development Kits) (Alt: AC162064) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
54M4429
|
Avnet Americas | Development Tools Headers For ICE Devices - Bulk (Alt: 54M4429) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 5 Partner Stock |
|
$59.4800 | Buy Now |
DISTI #
579-AC162064
|
Mouser Electronics | Hardware Debuggers MPLAB ICD 2 64 80 RoHS: Compliant | 4 |
|
$57.1900 | Buy Now |
DISTI #
AC162064
|
Microchip Technology Inc | MPLAB ICD 64/80/100P TQFP HEADER (PIC18F97J60), Projected EOL: RoHS: Compliant pbFree: Yes |
11 Alternates Available |
|
$57.1900 | Buy Now |
DISTI #
70574198
|
RS | MPLAB ICD 64/80/100P TQFP HEADER (PIC18F97J60) | Microchip Technology Inc. AC162064 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$129.7900 / $145.8300 | RFQ |
|
Onlinecomponents.com | PIC18F66J60/PIC18F66J65/PIC18F67J60/PIC18F86J60/PIC18F86J65/PIC18F87J60/PIC18F96J60/PIC18F96J65/PIC18F97J60 Microcontroller Header Board RoHS: Compliant |
4 In Stock |
|
$57.9000 / $72.6300 | Buy Now |
|
Ameya Holding Limited | HEADER INTFC MPLABICD2 64/80/100 | 11 |
|
RFQ | |
|
NAC | MPLAB ICD 64/80/100P TQFP HEADER (PIC18F97J60) - Package: MCU08 Tools RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |