Part Details for AC162051 by Microchip Technology Inc
Results Overview of AC162051 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC162051 Information
AC162051 by Microchip Technology Inc is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for AC162051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M5426
|
Newark | Mplab Icd Header, 40 Pin, For Mplab Icd2, Accessory Type:Icd Header, For Use With:In-Circuit Debug... more RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.5700 | Buy Now |
DISTI #
AC162051-ND
|
DigiKey | HEADER INTRFC ICD,ICD2 28/40 DIP Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.2900 | Buy Now |
DISTI #
AC162051
|
Avnet Americas | Evaluation Kit For Connecting The MPLAB ICD 2 Module To A Target Board - Boxed Product (Development ... more RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$113.3848 / $121.1375 | Buy Now |
DISTI #
579-AC162051
|
Mouser Electronics | Hardware Debuggers 28/40 PDIP for ICD RoHS: Compliant | 42 |
|
$116.2900 | Buy Now |
DISTI #
AC162051
|
Microchip Technology Inc | ICD HEADER, Projected EOL: ECCN: EAR99 Lead time: 12 Weeks, 0 Days |
61 Alternates Available |
|
$114.0100 | Buy Now |
DISTI #
70046725
|
RS | Header Interface (28/PDIP-40) FOR ICD AND ICD 2 Debuggers | Microchip Technology Inc. AC162051 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$36.2600 / $40.2900 | RFQ |
|
Onlinecomponents.com | Evaluation Kit For Connecting The MPLAB ICD 2 Module To A Target Board RoHS: Compliant |
7 In Stock |
|
$127.5100 | Buy Now |
DISTI #
51654635
|
Verical | Evaluation Kit For Connecting The MPLAB ICD 2 Module To A Target Board Min Qty: 1 Package Multiple: 1 Date Code: 1410 | Americas - 7 |
|
$150.0118 | Buy Now |
|
NAC | MPLAB ICD Header Interface (28/40 PDIP) - Package: MCU08 Tools RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$118.1800 / $138.4400 | Buy Now |
DISTI #
AC162051
|
Richardson RFPD | HEADER RoHS: Compliant Min Qty: 2 | 0 |
|
$124.2400 / $136.4900 | Buy Now |
Part Details for AC162051
AC162051 CAD Models
AC162051 Part Data Attributes
|
AC162051
Microchip Technology Inc
Buy Now
|
Compare Parts:
AC162051
Microchip Technology Inc
Select a part to compare: |
Samacsys Manufacturer | Microchip |