Part Details for AC162049-2 by Microchip Technology Inc
Overview of AC162049-2 by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC162049-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T8801
|
Newark | Programming Mod, For Pickit 3, Icd 3, Accessory Type:Universal Programming Module, For Use With:Mplab Real Ice, Mplab Icd 3 In-Circuit Debugger And Pickit 3 In-Circuit Debugger, Features:-, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Microchip AC162049-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.6600 | Buy Now |
DISTI #
AC162049-2-ND
|
DigiKey | MOD PROGR UNIV MPLAB ICD2 ICD3 Min Qty: 1 Lead time: 40 Weeks Container: Box |
2 In Stock |
|
$121.2700 | Buy Now |
DISTI #
AC162049-2
|
Avnet Americas | Universal Programming Module 2 for MPLAB REAL ICE, In-Circuit Debugger 3 and PICkit 3 - Bulk (Alt: AC162049-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$118.9000 | Buy Now |
DISTI #
579-AC162049-2
|
Mouser Electronics | Programmers - Processor Based Univ Programming 2 RoHS: Compliant | 4 |
|
$118.9000 | Buy Now |
DISTI #
AC162049-2
|
Microchip Technology Inc | Universal Programming Module 2, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
44 Alternates Available |
|
$118.9000 | Buy Now |
DISTI #
70414929
|
RS | PIC universal DIP programming Module 2 | Microchip Technology Inc. AC162049-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$148.4100 / $166.7500 | RFQ |
|
Future Electronics | Universal Programming Module RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$124.8400 / $131.0900 | Buy Now |
|
Onlinecomponents.com | Chip Programming Adapter Universal Programming Module 2 for MPLAB REAL ICE, MPLAB ICD and PICkit. RoHS: Compliant | 0 |
|
$132.9700 | Buy Now |
DISTI #
AC162049-2
|
Avnet Americas | Universal Programming Module 2 for MPLAB REAL ICE, In-Circuit Debugger 3 and PICkit 3 - Bulk (Alt: AC162049-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$118.9000 | Buy Now |
DISTI #
AC162049-2
|
TME | Dev.kit: Microchip, documentation,connection cable x15 Min Qty: 1 | 0 |
|
$136.0600 | RFQ |