Part Details for AC15WNA by Phihong USA
Overview of AC15WNA by Phihong USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC15WNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-1035-ND
|
DigiKey | CORD 18AWG 1-15P - 320-C7 6' Min Qty: 1 Lead time: 20 Weeks Container: Box |
35881 In Stock |
|
$3.1625 / $4.2400 | Buy Now |
DISTI #
000000000005433481
|
Sager | AC Power Cords 2-WIRE AC CORD | 0 |
|
Buy Now |
Part Details for AC15WNA
AC15WNA CAD Models
AC15WNA Part Data Attributes:
|
AC15WNA
Phihong USA
Buy Now
|
Compare Parts:
AC15WNA
Phihong USA
|
Samacsys Manufacturer | Phihong |