AC14CE0222KT6
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0022uF, 1812

Overview of AC14CE0222KT6 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AC14CE0222KT6 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC14CE0222KT6 by Kyocera AVX Components

AC14CE0222KT6
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.8 mm
JESD-609 Code
e4
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Silver/Palladium/Platinum (Ag/Pd/Pt)
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. AC14CE0222KT6
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0022uF, 1812
    VS

Alternate Parts for AC14CE0222KT6

This table gives cross-reference parts and alternative options found for AC14CE0222KT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC14CE0222KT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC14CE0222KT3 Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0022uF, 1812 Kyocera AVX Components AC14CE0222KT6 vs AC14CE0222KT3
AD14CE0222KT3 Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0022uF, 1812 Kyocera AVX Components AC14CE0222KT6 vs AD14CE0222KT3
AN14CE0222K2K Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 1812, Kyocera AVX Components AC14CE0222KT6 vs AN14CE0222K2K
AN14CE0222KT2 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 1812, Kyocera AVX Components AC14CE0222KT6 vs AN14CE0222KT2
GMC43CG222K100NT-LF Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1812, CHIP, LEAD FREE Cal-Chip Electronics AC14CE0222KT6 vs GMC43CG222K100NT-LF
AD14CE0222KT2 Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0022uF, 1812 Kyocera AVX Components AC14CE0222KT6 vs AD14CE0222KT2
AD14CE0222KT6 Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0022uF, 1812 Kyocera AVX Components AC14CE0222KT6 vs AD14CE0222KT6
AD14CE0222K2Y Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0022uF, 1812 Kyocera AVX Components AC14CE0222KT6 vs AD14CE0222K2Y
AC14CE0222K24 Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0022uF, 1812 Kyocera AVX Components AC14CE0222KT6 vs AC14CE0222K24
GMC43CG222K100NTDLF Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1812, Cal-Chip Electronics AC14CE0222KT6 vs GMC43CG222K100NTDLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC14CE0222KT6 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC14CE0222KT6 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AC14CE0222KT6 would you like to use for your alert(s)?
  • Please alert me when AC14CE0222KT6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC14CE0222KT6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC14CE0222KT6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC14CE0222KT6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC14CE0222KT6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC14CE0222KT6 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: