Part Details for AC13CD822JT3 by Kyocera AVX Components
Overview of AC13CD822JT3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC13CD822JT3
AC13CD822JT3 CAD Models
AC13CD822JT3 Part Data Attributes
|
AC13CD822JT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC13CD822JT3
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | 500V Available On Request | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for AC13CD822JT3
This table gives cross-reference parts and alternative options found for AC13CD822JT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC13CD822JT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HR1209NPO822J2F3R | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210, | AC13CD822JT3 vs HR1209NPO822J2F3R |
1210NPO822JT2AR | American Technical Ceramics Corp | Check for Price | CAP,CERAMIC,8.2NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | AC13CD822JT3 vs 1210NPO822JT2AR |
NP01210822J1HPB | Cinetech Industrial Co Ltd | Check for Price | CAP,CERAMIC,8.2NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | AC13CD822JT3 vs NP01210822J1HPB |
1210NP0822JW2AR | American Technical Ceramics Corp | Check for Price | CAP,CERAMIC,8.2NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | AC13CD822JT3 vs 1210NP0822JW2AR |
COG1210822J1HNB | Cinetech Industrial Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210, | AC13CD822JT3 vs COG1210822J1HNB |
1210NP0822JC2AR | American Technical Ceramics Corp | Check for Price | CAP,CERAMIC,8.2NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | AC13CD822JT3 vs 1210NP0822JC2AR |
DSU1210C822JN | Dubilier | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210, | AC13CD822JT3 vs DSU1210C822JN |
HR1209NPO822J2F6R | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210, | AC13CD822JT3 vs HR1209NPO822J2F6R |
HR1209NPO822J2P2R | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210, | AC13CD822JT3 vs HR1209NPO822J2P2R |
1209NPO822J2NT9B | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210, | AC13CD822JT3 vs 1209NPO822J2NT9B |