AC1269
Description: RF/Microwave Amplifier, 1 Func

Overview of AC1269 by Teledyne Cougar Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AC1269 by Teledyne Cougar Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC1269 by Teledyne Cougar Inc

AC1269
Teledyne Cougar Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TELEDYNE COUGAR INC
Package Description
CAN4,.3
Reach Compliance Code
unknown
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Equivalence Code
CAN4,.3
Power Supplies
15 V
Supply Current-Max
138 mA
Want to compare parts?
  1. AC1269
    Teledyne Cougar Inc
    RF/Microwave Amplifier, 1 Func
    VS

Related Parts for AC1269

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC1269 by Teledyne Cougar Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC1269 by Teledyne Cougar Inc

Select Manufacturer
Which Manufacturer of AC1269 would you like to use for your alert(s)?
  • Please alert me when AC1269 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC1269 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC1269 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC1269 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC1269.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC1269 by Teledyne Cougar Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: