Part Details for AC1253 by ifm efector inc
Overview of AC1253 by ifm efector inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-AC1253-ND
|
DigiKey | POWER SUPPLY, 124 X 62 X 120 MM, Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$852.0000 | Buy Now |
DISTI #
75019192
|
RS | AS-Interface AS-I power supply, 3 x 380 to 480 VAC primary, 8A output | ifm efector AC1253 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$852.0000 | RFQ |