Part Details for AC1218JK-07120RL by YAGEO Corporation
Overview of AC1218JK-07120RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1218JK-07120RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(4532) 1218 120 Ohms 5% 1W 100PPM AEC-Q200 SMT | 0 |
|
$0.0698 / $0.0852 | RFQ |
Part Details for AC1218JK-07120RL
AC1218JK-07120RL CAD Models
AC1218JK-07120RL Part Data Attributes
|
AC1218JK-07120RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1218JK-07120RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AC1218JK-07120RL
This table gives cross-reference parts and alternative options found for AC1218JK-07120RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1218JK-07120RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA1218120R-5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | AC1218JK-07120RL vs CRA1218120R-5%100PPM/KNB8 |
CRA1218120R-5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | AC1218JK-07120RL vs CRA1218120R-5%100PPM/KNB16 |
CLI1218120R5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | AC1218JK-07120RL vs CLI1218120R5%100PPM/KKB16 |
WR181WJ0121T4E | Fixed Resistor, Thick Film, 1W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC1218JK-07120RL vs WR181WJ0121T4E |
WK73R2JTBK121J | Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1218, | KOA Speer Electronics Inc | AC1218JK-07120RL vs WK73R2JTBK121J |
CLF1218120R5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | AC1218JK-07120RL vs CLF1218120R5%100PPM/KNB4 |
CLF1218120R5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | AC1218JK-07120RL vs CLF1218120R5%100PPM/KNS |
WR18X121JTL | Fixed Resistor, 1W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1218JK-07120RL vs WR18X121JTL |
RC1218JK-07120RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AC1218JK-07120RL vs RC1218JK-07120RL |
MR18X121JTL | Fixed Resistor, 1W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1218JK-07120RL vs MR18X121JTL |