-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC1210JR-070RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3636
|
Newark | Res, Jumper, 0.5W, 2A, 1210 Rohs Compliant: Yes |Yageo AC1210JR-070RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0330 / $0.0360 | Buy Now |
DISTI #
49AK6946
|
Newark | Res, 2A, 0.5W, Thick Film, 1210, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4445 |
|
$0.0110 | Buy Now |
DISTI #
49AK6947
|
Newark | Res, 2A, 0.5W, Thick Film, 1210, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thi... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 | Buy Now |
DISTI #
YAG3990CT-ND
|
DigiKey | RES SMD 0 OHM JUMPER 1/2W 1210 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24441 In Stock |
|
$0.0218 / $0.1400 | Buy Now |
DISTI #
49AK6946
|
Avnet Americas | Zero Ohm Resistor, Jumper, 1210 [3225Metric], Thick Film, 500 mW, 2 A, Surface Mount - Product that ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack |
4445 Partner Stock |
|
$0.0280 / $0.1560 | Buy Now |
DISTI #
AC1210JR-070RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 1210 [3225Metric], Thick Film, 500 mW, 2 A, Surface Mount - Tape and Reel... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0104 / $0.0111 | Buy Now |
DISTI #
603-AC1210JR-070RL
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms 500 mW 1210 5 % AEC-Q200 Standard RoHS: Compliant | 4369 |
|
$0.0140 / $0.1300 | Buy Now |
DISTI #
V36:1790_14153158
|
Arrow Electronics | Res Thick Film 1210 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2431 | Americas - 5000 |
|
$0.0134 / $0.0170 | Buy Now |
DISTI #
V72:2272_14153158
|
Arrow Electronics | Res Thick Film 1210 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1832 Container: Cut Strips | Americas - 16 |
|
$0.0172 / $0.0173 | Buy Now |
|
Future Electronics | AC Series 1210 0 Ohm JUMPER Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel |
70000 Reel |
|
$0.0101 / $0.0109 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC1210JR-070RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1210JR-070RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for AC1210JR-070RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1210JR-070RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC1210JR-070RL | YAGEO Corporation | $0.0303 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | AC1210JR-070RL vs RC1210JR-070RL |
RMC1/4JPB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0ohm, 200V, Surface Mount, 1210, CHIP, ROHS COMPLIANT | AC1210JR-070RL vs RMC1/4JPB |
CR35-000V | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.25W, 0ohm, Surface Mount, 1210, CHIP | AC1210JR-070RL vs CR35-000V |
RMNW35JPB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | AC1210JR-070RL vs RMNW35JPB |
CRCW12100000Z0TCBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | AC1210JR-070RL vs CRCW12100000Z0TCBC |
CR35000B | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.25W, 0ohm, Surface Mount, 1210, CHIP | AC1210JR-070RL vs CR35000B |
CR1210-2W-000T | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, 200V, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | AC1210JR-070RL vs CR1210-2W-000T |
CR1210-2W-000PT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP, HALOGEN FREE | AC1210JR-070RL vs CR1210-2W-000PT-13 |
BCTS001210-0000FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | AC1210JR-070RL vs BCTS001210-0000FTP |
RC1210JR-100RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210, CHIP | AC1210JR-070RL vs RC1210JR-100RL |