Part Details for AC1210JKNPOYBN182 by YAGEO Corporation
Overview of AC1210JKNPOYBN182 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1210JKNPOYBN182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC1210JKNPOYBN182-ND
|
DigiKey | CAP CER 1800PF 250V C0G/NPO 1210 Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3042 | Buy Now |
DISTI #
AC1210JKNPOYBN182
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.0018uF 5% C0G 250V 1210 Blister T/R - Tape and Reel (Alt: AC1210JKNPOYBN182) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2413 | Buy Now |
DISTI #
603-1210JKNPOYBN182
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1800pF C0G 1210 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.2640 / $0.2660 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.2030 | Buy Now |
|
Ozdisan Elektronik | MLCC (3225) 1210 1.8nF 250VDC ±5% C0G (NP0) | 0 |
|
$0.3446 / $0.3963 | RFQ |
Part Details for AC1210JKNPOYBN182
AC1210JKNPOYBN182 CAD Models
AC1210JKNPOYBN182 Part Data Attributes
|
AC1210JKNPOYBN182
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1210JKNPOYBN182
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for AC1210JKNPOYBN182
This table gives cross-reference parts and alternative options found for AC1210JKNPOYBN182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1210JKNPOYBN182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222283211553 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1210, CHIP | YAGEO Corporation | AC1210JKNPOYBN182 vs 222283211553 |
MG32N182J251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1210JKNPOYBN182 vs MG32N182J251CT |
SH32N182J251CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC1210JKNPOYBN182 vs SH32N182J251CG |
1210N182J251CG | CAPACITOR, CERAMIC | Walsin Technology Corporation | AC1210JKNPOYBN182 vs 1210N182J251CG |
1210CG182JCBB00 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1210, CHIP | YAGEO Corporation | AC1210JKNPOYBN182 vs 1210CG182JCBB00 |