Part Details for AC1210FR-1393K1L by YAGEO Corporation
Overview of AC1210FR-1393K1L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1210FR-1393K1L
AC1210FR-1393K1L CAD Models
AC1210FR-1393K1L Part Data Attributes
|
AC1210FR-1393K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1210FR-1393K1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 93100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1210FR-1393K1L
This table gives cross-reference parts and alternative options found for AC1210FR-1393K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1210FR-1393K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETBK9312F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210FR-1393K1L vs RK73H2ETBK9312F |
RK73H2ETTD9312F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210FR-1393K1L vs RK73H2ETTD9312F |
CLF121093K11%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AC1210FR-1393K1L vs CLF121093K11%100PPM/KKB8 |
MR10X9312FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AC1210FR-1393K1L vs MR10X9312FBL |
MR10X9312FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AC1210FR-1393K1L vs MR10X9312FGL |
WR10X9312FDLV | Fixed Resistor, 0.5W, 93100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | AC1210FR-1393K1L vs WR10X9312FDLV |
RMS13FT9312 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | AC1210FR-1393K1L vs RMS13FT9312 |
RMCF1210FT93K1 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AC1210FR-1393K1L vs RMCF1210FT93K1 |
RM14F9312CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AC1210FR-1393K1L vs RM14F9312CT |
SR1210FR-0793K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 93100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AC1210FR-1393K1L vs SR1210FR-0793K1L |