Part Details for AC1210FR-109R1L by YAGEO Corporation
Overview of AC1210FR-109R1L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1210FR-109R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3225) 1210 9.1 Ohms 1% 1/2W 200PPM AEC-Q200 S | 0 |
|
$0.0594 / $0.0725 | RFQ |
Part Details for AC1210FR-109R1L
AC1210FR-109R1L CAD Models
AC1210FR-109R1L Part Data Attributes
|
AC1210FR-109R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1210FR-109R1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1210FR-109R1L
This table gives cross-reference parts and alternative options found for AC1210FR-109R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1210FR-109R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H2ETTDB9R10F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | AC1210FR-109R1L vs RK73H2ETTDB9R10F |
RK73H2ELTDB9R10F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | AC1210FR-109R1L vs RK73H2ELTDB9R10F |
RK73H2ELTE9R10F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | AC1210FR-109R1L vs RK73H2ELTE9R10F |
RPC1210FT9R10 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | AC1210FR-109R1L vs RPC1210FT9R10 |
AA1210FR-139R1L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | AC1210FR-109R1L vs AA1210FR-139R1L |
CR-10FP7---9R1 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | AC1210FR-109R1L vs CR-10FP7---9R1 |
RK73H2ELTD9R10F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | AC1210FR-109R1L vs RK73H2ELTD9R10F |
RK73H2ETTED9R10F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | AC1210FR-109R1L vs RK73H2ETTED9R10F |
RK73H2ETTE9R10F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | AC1210FR-109R1L vs RK73H2ETTE9R10F |
SG73S2ELBK9R10F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | AC1210FR-109R1L vs SG73S2ELBK9R10F |