Part Details for AC1210FR-103K57L by YAGEO Corporation
Overview of AC1210FR-103K57L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1210FR-103K57L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3225) 1210 3.57K Ohms 1% 1/2W 100PPM AEC-Q200 | 0 |
|
$0.0300 / $0.0366 | RFQ |
Part Details for AC1210FR-103K57L
AC1210FR-103K57L CAD Models
AC1210FR-103K57L Part Data Attributes
|
AC1210FR-103K57L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1210FR-103K57L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1210FR-103K57L
This table gives cross-reference parts and alternative options found for AC1210FR-103K57L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1210FR-103K57L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210FR-073K57P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AC1210FR-103K57L vs RC1210FR-073K57P |
ERJS14F3571U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | AC1210FR-103K57L vs ERJS14F3571U |
RK73H2ERTBK3571F | RES,SMT,THICK FILM,3.57K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | AC1210FR-103K57L vs RK73H2ERTBK3571F |
RMC35K3571FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | AC1210FR-103K57L vs RMC35K3571FB |
CR043571F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC1210FR-103K57L vs CR043571F |
RK73H2ETTE3571F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210FR-103K57L vs RK73H2ETTE3571F |
MR10X3571FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AC1210FR-103K57L vs MR10X3571FTL |
RMCF1210FT3K57 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AC1210FR-103K57L vs RMCF1210FT3K57 |
MR10X3571FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AC1210FR-103K57L vs MR10X3571FBL |
RK73H2EGBK3571F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AC1210FR-103K57L vs RK73H2EGBK3571F |