Part Details for AC1210FR-071RL by YAGEO Corporation
Results Overview of AC1210FR-071RL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC1210FR-071RL Information
AC1210FR-071RL by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC1210FR-071RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK3486
|
Newark | Res, 1R, 1%, 0.5W, Thick Film, 1210, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:500... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0570 | Buy Now |
DISTI #
58AK4750
|
Newark | Res, 1R, 1%, 0.5W, Thick Film, 1210, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:500... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0610 | Buy Now |
DISTI #
YAG5442CT-ND
|
DigiKey | RES SMD 1 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14191 In Stock |
|
$0.0306 / $0.1700 | Buy Now |
DISTI #
AC1210FR-071RL
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ? 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and R... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel |
5000 |
|
$0.0197 / $0.0209 | Buy Now |
DISTI #
603-AC1210FR-071RL
|
Mouser Electronics | Thick Film Resistors - SMD 1 Ohms 500 m W 1210 % AEC-Q200 Standard Power Version RoHS: Compliant | 3742 |
|
$0.0300 / $0.1700 | Buy Now |
|
Future Electronics | 1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel |
115000 Reel |
|
$0.0193 / $0.0207 | Buy Now |
DISTI #
AC1210FR-071RL
|
TTI | Thick Film Resistors - SMD 1 Ohms 500 m W 1210 % AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0202 / $0.0215 | Buy Now |
DISTI #
SMC-AC1210FR-071RL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 21138 |
|
RFQ | |
DISTI #
AC1210FR-071RL
|
Avnet Abacus | SMD Chip Resistor 1 Ohm 1 500 mW 1210 3225 Metric Thick Film General Purpose - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 90000 |
|
$0.0254 | Buy Now |
Part Details for AC1210FR-071RL
AC1210FR-071RL CAD Models
AC1210FR-071RL Part Data Attributes
|
AC1210FR-071RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1210FR-071RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |