Part Details for AC120L by Littelfuse Inc
Overview of AC120L by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AC120L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K2239
|
Newark | Gas Discharge Tube, 2P, 10Ka, 700V, Product Range:Ac Series, Dc Breakover Voltage:500V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:5A, Impulse Sparkover Voltage:700V, Breakdown Voltage:500V, Breakover Voltage Max:340V Rohs Compliant: Yes |Littelfuse AC120L Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $2.0400 | Buy Now |
DISTI #
F2724-ND
|
DigiKey | GDT 285V 5KA 2 POLE THROUGH HOLE Min Qty: 1 Lead time: 12 Weeks Container: Tray |
153 In Stock |
|
$1.3859 / $3.3300 | Buy Now |
DISTI #
576-AC120L
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors FOR AC APPLICATIONS RoHS: Compliant | 465 |
|
$1.8300 / $2.5000 | Buy Now |
DISTI #
V99:2348_06437749
|
Arrow Electronics | High Voltage Gas Discharge Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2213 | Americas - 20 |
|
$1.4740 / $1.9250 | Buy Now |
DISTI #
V79:2366_22807175
|
Arrow Electronics | High Voltage Gas Discharge Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1739 | Americas - 18 |
|
$1.1510 | Buy Now |
DISTI #
70184209
|
RS | Gas Discharge Tube, Line Protector, 1pF, 500V, 300A, AC Series | Littelfuse AC120L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 266 |
|
$2.1500 / $2.5200 | Buy Now |
|
Future Electronics | AC Series 500 V 10 kA Axial Through Hole Two Electrode AC Line Protector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$1.4400 / $1.5800 | Buy Now |
|
Future Electronics | AC Series 500 V 10 kA Axial Through Hole Two Electrode AC Line Protector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$1.4400 / $1.5800 | Buy Now |
|
Quest Components | SURGE ARRESTER GDT AC120 AXIAL | 28 |
|
$1.5750 / $3.1500 | Buy Now |
DISTI #
AC120L
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors FOR AC APPLICATIONS RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 60 In Stock |
|
$1.4600 / $1.5700 | Buy Now |
Part Details for AC120L
AC120L CAD Models
AC120L Part Data Attributes:
|
AC120L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AC120L
Littelfuse Inc
Surge Protection Circuit, CDSS2, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | AXIAL | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-CDSS-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AC120L
This table gives cross-reference parts and alternative options found for AC120L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC120L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC120 | Surge Protection Circuit, CXSS2, PACKAGE-2 | Littelfuse Inc | AC120L vs AC120 |
AC120LTR | Surge Protection Circuit, CDSS2, PACKAGE-2 | Littelfuse Inc | AC120L vs AC120LTR |