Part Details for AC1206KKX7RCBB102 by YAGEO Corporation
Overview of AC1206KKX7RCBB102 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206KKX7RCBB102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1017
|
Newark | Cap, 1000Pf, 1Kv, Mlcc, 1206 Rohs Compliant: Yes |Yageo AC1206KKX7RCBB102 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50 |
|
$0.0660 / $0.2390 | Buy Now |
DISTI #
73AJ1018
|
Newark | Cap, 1000Pf, 1Kv, Mlcc, 1206 Rohs Compliant: Yes |Yageo AC1206KKX7RCBB102 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0470 / $0.0480 | Buy Now |
DISTI #
13-AC1206KKX7RCBB102CT-ND
|
DigiKey | CAP CER 1000PF 1KV X7R 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15276 In Stock |
|
$0.0476 / $0.2300 | Buy Now |
DISTI #
603-AC126KKX7RCBB102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 1000pF X7R 1206 10% AEC-Q200 RoHS: Compliant | 3639 |
|
$0.0450 / $0.2300 | Buy Now |
|
Future Electronics | 1206 (3216)1000X7R1 nF±10% RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 9000Reel |
|
$0.0442 / $0.0476 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0520 / $0.0557 | Buy Now |
Part Details for AC1206KKX7RCBB102
AC1206KKX7RCBB102 CAD Models
AC1206KKX7RCBB102 Part Data Attributes
|
AC1206KKX7RCBB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206KKX7RCBB102
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AC1206KKX7RCBB102
This table gives cross-reference parts and alternative options found for AC1206KKX7RCBB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206KKX7RCBB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31B102KIFNNNL | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | AC1206KKX7RCBB102 vs CL31B102KIFNNNL |
CS1206KPX7RCBB102 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | AC1206KKX7RCBB102 vs CS1206KPX7RCBB102 |
1206B102K102N3 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Hitano Enterprise Corp | AC1206KKX7RCBB102 vs 1206B102K102N3 |
CL31B102KIFANNF | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Samsung Electro-Mechanics | AC1206KKX7RCBB102 vs CL31B102KIFANNF |
CC1206KKX7RCBB102 | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 1000V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | AC1206KKX7RCBB102 vs CC1206KKX7RCBB102 |
CL31B102KIFNLNE | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Samsung Electro-Mechanics | AC1206KKX7RCBB102 vs CL31B102KIFNLNE |
1206B102K102N | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Fenghua (HK) Electronics Ltd | AC1206KKX7RCBB102 vs 1206B102K102N |
CF316X7R102K1000AT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | AC1206KKX7RCBB102 vs CF316X7R102K1000AT |
1206B102K102S | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Fenghua (HK) Electronics Ltd | AC1206KKX7RCBB102 vs 1206B102K102S |
CL31B102KIFACNL | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Samsung Electro-Mechanics | AC1206KKX7RCBB102 vs CL31B102KIFACNL |