Part Details for AC1206KKX7R8BB105 by YAGEO Corporation
Overview of AC1206KKX7R8BB105 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206KKX7R8BB105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK0647
|
Newark | Cap, 1Uf, 25V, Mlcc, 1206, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Yageo AC1206KKX7R8BB105 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3900 |
|
$0.1450 | Buy Now |
DISTI #
34AK0648
|
Newark | Cap, 1Uf, 25V, Mlcc, 1206, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Yageo AC1206KKX7R8BB105 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.3320 | Buy Now |
DISTI #
311-3039-1-ND
|
DigiKey | CAP CER 1UF 25V X7R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7683 In Stock |
|
$0.1817 / $0.7000 | Buy Now |
DISTI #
AC1206KKX7R8BB105
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 630 V, ± 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: AC1206KKX7R8BB105) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1382 / $0.1553 | Buy Now |
DISTI #
34AK0647
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 630 V, ± 10%, C0G (NP0), 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 34AK0647) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 6 Days Container: Ammo Pack | 3900 Partner Stock |
|
$0.3690 / $0.6240 | Buy Now |
DISTI #
603-AC1206KR8BB105
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 1206 10% AEC-Q200 HI CV RoHS: Compliant | 7728 |
|
$0.1530 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 | 0 |
|
$0.1145 | Buy Now |
DISTI #
AC1206KKX7R8BB105
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 1206 10% AEC-Q200 HI CV RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1280 / $0.1530 | Buy Now |
DISTI #
AC1206KKX7R8BB105
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 630 V, � 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: AC1206KKX7R8BB105) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (3216) 1206 1uF 25VDC ±10% X7R | 0 |
|
$0.2096 / $0.2410 | RFQ |
Part Details for AC1206KKX7R8BB105
AC1206KKX7R8BB105 CAD Models
AC1206KKX7R8BB105 Part Data Attributes:
|
AC1206KKX7R8BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206KKX7R8BB105
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks, 6 Days | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Blister, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AC1206KKX7R8BB105
This table gives cross-reference parts and alternative options found for AC1206KKX7R8BB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206KKX7R8BB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCAST31LSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | AC1206KKX7R8BB105 vs MCAST31LSB7105KTNA01 |
MCAST31LSB7105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | AC1206KKX7R8BB105 vs MCAST31LSB7105KTNA1J |
C1206C105K3RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | AC1206KKX7R8BB105 vs C1206C105K3RAC3325 |
CGJ5L2X7R1E105K160AA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | AC1206KKX7R8BB105 vs CGJ5L2X7R1E105K160AA |
MAAST31LSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | AC1206KKX7R8BB105 vs MAAST31LSB7105KTNA01 |
C1206C105K3RAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | AC1206KKX7R8BB105 vs C1206C105K3RAL7800 |
B37872K0105K060 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1uF, SURFACE MOUNT, 1206, CHIP | TDK Epcos | AC1206KKX7R8BB105 vs B37872K0105K060 |