Part Details for AC1206JRNPOBBN100 by YAGEO Corporation
Overview of AC1206JRNPOBBN100 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206JRNPOBBN100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK0610
|
Newark | Cap, 10Pf, 500V, Mlcc, 1206, Capacitance:10Pf, Voltage(Dc):500V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo AC1206JRNPOBBN100 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 | Buy Now |
DISTI #
34AK0609
|
Newark | Cap, 10Pf, 500V, Mlcc, 1206, Capacitance:10Pf, Voltage(Dc):500V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo AC1206JRNPOBBN100 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0990 | Buy Now |
DISTI #
311-3208-1-ND
|
DigiKey | CAP CER 10PF 500V C0G/NPO 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46184 In Stock |
|
$0.0725 / $0.3000 | Buy Now |
DISTI #
AC1206JRNPOBBN100
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 10pF 5% C0G 500V 1206 Paper T/R - Tape and Reel (Alt: AC1206JRNPOBBN100) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0305 | Buy Now |
DISTI #
603-AC206JRNPOBBN100
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500 V 10pF C0G 1206 5% AEC-Q200 RoHS: Compliant | 18703 |
|
$0.0390 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0259 | Buy Now |
DISTI #
SMC-AC1206JRNPOBBN100
|
Sensible Micro Corporation | XCAP R= 10pF NPO 500V 5% 1206 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2017+ Container: Tape & Reel | 175 |
|
$0.0163 / $0.0177 | RFQ |
DISTI #
AC1206JRNPOBBN100
|
Avnet Abacus | (Alt: AC1206JRNPOBBN100) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (3216) 1206 10pF 500VDC ±5% C0G (NP0) | 0 |
|
$0.0427 / $0.0521 | RFQ |
Part Details for AC1206JRNPOBBN100
AC1206JRNPOBBN100 CAD Models
AC1206JRNPOBBN100 Part Data Attributes
|
AC1206JRNPOBBN100
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206JRNPOBBN100
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AC1206JRNPOBBN100
This table gives cross-reference parts and alternative options found for AC1206JRNPOBBN100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206JRNPOBBN100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206CG100JDB200 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206JRNPOBBN100 vs 1206CG100JDB200 |
223897151523 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC1206JRNPOBBN100 vs 223897151523 |
1206CG100JDB300 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206JRNPOBBN100 vs 1206CG100JDB300 |
CC1206JRNPOBBN100 | Capacitor, Ceramic, Chip, General Purpose, 10pF, 500V, ±5%, C0G/NP0, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | AC1206JRNPOBBN100 vs CC1206JRNPOBBN100 |
AC1206JPNPOBN100 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, | YAGEO Corporation | AC1206JRNPOBBN100 vs AC1206JPNPOBN100 |
AC1206JPNPOBBN100 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, | YAGEO Corporation | AC1206JRNPOBBN100 vs AC1206JPNPOBBN100 |
AC1206JRNPOBN100 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, | YAGEO Corporation | AC1206JRNPOBBN100 vs AC1206JRNPOBN100 |