Part Details for AC1206JKNPOZBN470 by YAGEO Corporation
Overview of AC1206JKNPOZBN470 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206JKNPOZBN470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK0605
|
Newark | Cap, 47Pf, 630V, Mlcc, 1206, Capacitance:47Pf, Voltage(Dc):630V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo AC1206JKNPOZBN470 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2885 |
|
$0.0930 | Buy Now |
DISTI #
34AK0606
|
Newark | Cap, 47Pf, 630V, Mlcc, 1206, Capacitance:47Pf, Voltage(Dc):630V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:3.2Mm Rohs Compliant: Yes |Yageo AC1206JKNPOZBN470 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1790 | Buy Now |
DISTI #
311-3190-1-ND
|
DigiKey | CAP CER 47PF 630V C0G/NPO 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8649 In Stock |
|
$0.0904 / $0.4600 | Buy Now |
DISTI #
AC1206JKNPOZBN470
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 47pF 5% C0G 630V 1206 Blister T/R - Tape and Reel (Alt: AC1206JKNPOZBN470) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0569 / $0.0640 | Buy Now |
DISTI #
34AK0605
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 47pF 5% C0G 630V 1206 Blister T/R - Product that comes on tape, but is not reeled (Alt: 34AK0605) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 2885 Partner Stock |
|
$0.2240 / $0.3540 | Buy Now |
DISTI #
603-AC206JKNPOZBN470
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630 V 47pF C0G 1206 5% AEC-Q200 RoHS: Compliant | 5721 |
|
$0.0630 / $0.3500 | Buy Now |
|
Future Electronics | 1206 (3216)630NPO47 pF±5% RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0558 / $0.0623 | Buy Now |
|
Ozdisan Elektronik | MLCC (3216) 1206 47pF 630VDC ±5% C0G (NP0) | 0 |
|
$0.0863 / $0.1053 | RFQ |
Part Details for AC1206JKNPOZBN470
AC1206JKNPOZBN470 CAD Models
AC1206JKNPOZBN470 Part Data Attributes:
|
AC1206JKNPOZBN470
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206JKNPOZBN470
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |