There are no models available for this part yet.
Overview of AC1206FR-7W35R7L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC1206FR-7W35R7L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-AC1206FR-7W35R7L-ND
|
DigiKey | RES 35.7 OHM 1% 1/2W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0176 | Buy Now | |
DISTI #
AC1206FR-7W35R7L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 1206 35.7Ohm 1% Paper T/R - Tape and Reel (Alt: AC1206FR-7W35R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0080 / $0.0083 | Buy Now | |
DISTI #
603-AC1206FR-7W35R7L
|
Mouser Electronics | Thick Film Resistors - SMD 35.7Ohms 1/4W 1206 1 % AEC-Q200 Double Power Version RoHS: Compliant | 0 |
|
$0.0100 / $0.1900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0065 | Buy Now | ||
Ozdisan Elektronik | RES.(3216) 1206 35.7 Ohms 1% 1/2W 100PPM AEC-Q200 | 0 |
|
$0.0157 / $0.0192 | RFQ |
CAD Models for AC1206FR-7W35R7L by YAGEO Corporation
Part Data Attributes for AC1206FR-7W35R7L by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
35.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for AC1206FR-7W35R7L
This table gives cross-reference parts and alternative options found for AC1206FR-7W35R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-7W35R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1206FT35R7-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AC1206FR-7W35R7L vs RMCS1206FT35R7-HP |
WHPC1206-35R7FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AC1206FR-7W35R7L vs WHPC1206-35R7FT5 |
NRCPS12F35R7TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AC1206FR-7W35R7L vs NRCPS12F35R7TRQYF |
RPC1206FT35R7-HP | Fixed Resistor, Thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AC1206FR-7W35R7L vs RPC1206FT35R7-HP |
CRS1206AFX-35R7ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AC1206FR-7W35R7L vs CRS1206AFX-35R7ELF |
CR1206F35R7P100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AC1206FR-7W35R7L vs CR1206F35R7P100.5W |
RMH12FT35R7 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | AC1206FR-7W35R7L vs RMH12FT35R7 |
AC1206FR-3W35R7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206FR-7W35R7L vs AC1206FR-3W35R7L |
CR-06FHD--35R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AC1206FR-7W35R7L vs CR-06FHD--35R7 |
MC1206B-35R7-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 35.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AC1206FR-7W35R7L vs MC1206B-35R7-FTW |