Part Details for AC1206FR-108R25L by YAGEO Corporation
Overview of AC1206FR-108R25L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206FR-108R25L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3216) 1206 8.25 Ohms 1% 1/4W 200PPM AEC-Q200 | 0 |
|
$0.0107 / $0.0131 | RFQ |
Part Details for AC1206FR-108R25L
AC1206FR-108R25L CAD Models
AC1206FR-108R25L Part Data Attributes
|
AC1206FR-108R25L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-108R25L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1206FR-108R25L
This table gives cross-reference parts and alternative options found for AC1206FR-108R25L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-108R25L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
232272478258 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AC1206FR-108R25L vs 232272478258 |
NMCR1206FT8R25 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,8.25 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | AC1206FR-108R25L vs NMCR1206FT8R25 |
CAS12F8R25CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.25W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | AC1206FR-108R25L vs CAS12F8R25CT |
CR-06FL7--8R25 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | AC1206FR-108R25L vs CR-06FL7--8R25 |
232272468258L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AC1206FR-108R25L vs 232272468258L |
RC1206F8R25-07-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | AC1206FR-108R25L vs RC1206F8R25-07-RG70 |
CRCW12068R25F200RT1-E3 | Vishay Intertechnologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 8.25ohm, SURFACE MOUNT, 1206, CHIP | AC1206FR-108R25L vs CRCW12068R25F200RT1-E3 |
CR-06FLD--8R25 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | AC1206FR-108R25L vs CR-06FLD--8R25 |
RK73H2BXTD8R25F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | AC1206FR-108R25L vs RK73H2BXTD8R25F |
NMCT1206FT8R25 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.25W, 1%, 200ppm, 8.25ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | AC1206FR-108R25L vs NMCT1206FT8R25 |