Part Details for AC1206FR-10374RL by YAGEO Corporation
Overview of AC1206FR-10374RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206FR-10374RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3216) 1206 374 Ohms 1% 1/4W 100PPM AEC-Q200 S | 0 |
|
$0.0102 / $0.0124 | RFQ |
Part Details for AC1206FR-10374RL
AC1206FR-10374RL CAD Models
AC1206FR-10374RL Part Data Attributes
|
AC1206FR-10374RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-10374RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 374 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1206FR-10374RL
This table gives cross-reference parts and alternative options found for AC1206FR-10374RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-10374RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-FX-3740ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AC1206FR-10374RL vs CR1206-FX-3740ELF |
RC1206F3740-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | AC1206FR-10374RL vs RC1206F3740-07-T70 |
SR1206FR-13374RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206FR-10374RL vs SR1206FR-13374RL |
FCF06FV-3740-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | AC1206FR-10374RL vs FCF06FV-3740-W |
CRCW12063740FRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 374ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | AC1206FR-10374RL vs CRCW12063740FRT1-PB |
FWF06FV-3740 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | AC1206FR-10374RL vs FWF06FV-3740 |
ASC1206-374RFT5 | RESISTOR, 0.25W, 1%, 100ppm, 374ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | AC1206FR-10374RL vs ASC1206-374RFT5 |
CRCW12063740F100RT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 374ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | AC1206FR-10374RL vs CRCW12063740F100RT1-PB |
HQ06S4F3740TCE | Fixed Resistor, 0.25W, 374ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AC1206FR-10374RL vs HQ06S4F3740TCE |
1206S4F3740BCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AC1206FR-10374RL vs 1206S4F3740BCE |