Part Details for AC1206FR-102R61L by YAGEO Corporation
Overview of AC1206FR-102R61L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206FR-102R61L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3216) 1206 2.61 Ohms 1% 1/4W 200PPM AEC-Q200 | 0 |
|
$0.0107 / $0.0131 | RFQ |
Part Details for AC1206FR-102R61L
AC1206FR-102R61L CAD Models
AC1206FR-102R61L Part Data Attributes
|
AC1206FR-102R61L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-102R61L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.61 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1206FR-102R61L
This table gives cross-reference parts and alternative options found for AC1206FR-102R61L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-102R61L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H2BTBK2R61F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | AC1206FR-102R61L vs RK73H2BTBK2R61F |
CR1206-4W-2R61FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | AC1206FR-102R61L vs CR1206-4W-2R61FT |
9C12063A2R61FLPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AC1206FR-102R61L vs 9C12063A2R61FLPFT |
NRC-AS12F2R61TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | AC1206FR-102R61L vs NRC-AS12F2R61TRF |
RMC32-2R61FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.61ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | AC1206FR-102R61L vs RMC32-2R61FTP |
AF1206FR-072R61L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.25W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | AC1206FR-102R61L vs AF1206FR-072R61L |
CRCW12062R61FRT5-PB | Vishay Intertechnologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 2.61ohm, SURFACE MOUNT, 1206, CHIP | AC1206FR-102R61L vs CRCW12062R61FRT5-PB |
RC1206FR-102R61L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | AC1206FR-102R61L vs RC1206FR-102R61L |
AC1206FR-072R61L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | AC1206FR-102R61L vs AC1206FR-072R61L |
RMCF1206FB2R61 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AC1206FR-102R61L vs RMCF1206FB2R61 |