Part Details for AC1206FR-10267RL by YAGEO Corporation
Overview of AC1206FR-10267RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206FR-10267RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-AC1206FR-10267RLTR-ND
|
DigiKey | RES 267 OHM 1% 1/4W 1206 Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
80000 In Stock |
|
$0.0114 / $0.0120 | Buy Now |
DISTI #
13-AC1206FR-10267RLTR-ND
|
DigiKey | RES 267 OHM 1% 1/4W 1206 Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0092 | Buy Now |
DISTI #
AC1206FR-10267RL
|
Avnet Americas | Resistor Thick Film 267Ohm 1% 1206 2-Pin Paper T/R - Tape and Reel (Alt: AC1206FR-10267RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0052 | Buy Now |
DISTI #
603-AC1206FR-10267RL
|
Mouser Electronics | Thick Film Resistors - SMD 267Ohms 1/4W 1206 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0070 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0043 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistors - SMD 267Ohms 1/4W 1206 1% AEC-Q200 RoHS: Compliant |
80000 Partner Stock |
|
$0.0099 / $0.0137 | Buy Now |
DISTI #
AC1206FR10267R-0
|
TME | Resistor: thick film | 80000 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 104000 |
|
RFQ | |
|
Ozdisan Elektronik | RES.(3216) 1206 267 Ohms 1% 1/4W 100PPM AEC-Q200 S | 0 |
|
$0.0102 / $0.0124 | RFQ |
Part Details for AC1206FR-10267RL
AC1206FR-10267RL CAD Models
AC1206FR-10267RL Part Data Attributes
|
AC1206FR-10267RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-10267RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1206FR-10267RL
This table gives cross-reference parts and alternative options found for AC1206FR-10267RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-10267RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F2670T1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AC1206FR-10267RL vs 1206S4F2670T1E |
MC1206-2670-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AC1206FR-10267RL vs MC1206-2670-FTQ |
CR1206T100V267R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | AC1206FR-10267RL vs CR1206T100V267R+-1% |
RC1206FR-10267R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC1206FR-10267RL vs RC1206FR-10267R |
1206S4F2670T2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AC1206FR-10267RL vs 1206S4F2670T2E |
CR1206-4W-2670FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | AC1206FR-10267RL vs CR1206-4W-2670FPT-13 |
CR32-2670FV | Fixed Resistor, 0.25W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | AC1206FR-10267RL vs CR32-2670FV |
CR1206-4W-2670FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | AC1206FR-10267RL vs CR1206-4W-2670FT-13 |
RMS12FT2670 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | AC1206FR-10267RL vs RMS12FT2670 |
RCS3216F2670ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | AC1206FR-10267RL vs RCS3216F2670ES |