Part Details for AC1206FR-074K7L by YAGEO Corporation
Results Overview of AC1206FR-074K7L by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC1206FR-074K7L Information
AC1206FR-074K7L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC1206FR-074K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0854
|
Newark | Res, 4K7, 1%, 0.25W, Thick Film, 1206, Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Ratin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4365 |
|
$0.0060 | Buy Now |
DISTI #
49AK0855
|
Newark | Res, 4K7, 1%, 0.25W, Thick Film, 1206, Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Ratin... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
YAG3884CT-ND
|
DigiKey | RES SMD 4.7K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0067 / $0.1000 | Buy Now |
DISTI #
AC1206FR-074K7L
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape an... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel |
195000 |
|
$0.0049 / $0.0052 | Buy Now |
DISTI #
49AK0854
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack |
4365 Partner Stock |
|
$0.0190 / $0.1040 | Buy Now |
DISTI #
603-AC1206FR-074K7L
|
Mouser Electronics | Thick Film Resistors - SMD 4.7kOhms 1/4 W 1206 S tandard Power Versio RoHS: Compliant | 13510 |
|
$0.0060 / $0.1200 | Buy Now |
|
Future Electronics | RES SMD 4.7K OHM 1% 1/4W 1206 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel |
265000 Reel |
|
$0.0044 / $0.0051 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20000 Partner Stock |
|
$0.0074 / $0.0094 | Buy Now |
|
Quest Components | 98 |
|
$0.0450 | Buy Now | |
DISTI #
AC1206FR-074K7L
|
TTI | Thick Film Resistors - SMD 4.7kOhms 1/4 W 1206 S tandard Power Versio pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0044 / $0.0050 | Buy Now |
Part Details for AC1206FR-074K7L
AC1206FR-074K7L CAD Models
AC1206FR-074K7L Part Data Attributes
|
AC1206FR-074K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-074K7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |