Part Details for AC1206FR-073K3L by YAGEO Corporation
Overview of AC1206FR-073K3L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206FR-073K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6593
|
Newark | Res, 3K3, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Yageo AC1206FR-073K3L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5176 |
|
$0.0200 / $0.0320 | Buy Now |
DISTI #
68AK3613
|
Newark | Res, 3K3, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo AC1206FR-073K3L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0110 / $0.0120 | Buy Now |
DISTI #
59AK3397
|
Newark | Res, 3K3, 1%, 0.25W, Thick Film, 1206, Resistance:3.3Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo AC1206FR-073K3L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
YAG3872CT-ND
|
DigiKey | RES SMD 3.3K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2910 In Stock |
|
$0.0077 / $0.1000 | Buy Now |
DISTI #
AC1206FR-073K3L
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC1206FR-073K3L) RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
603-AC1206FR-073K3L
|
Mouser Electronics | Thick Film Resistors - SMD 3.3 kOhms 1/4 W 1206 Standard Power Vers RoHS: Compliant | 1023 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 1206 3.3 kΩ ±1% 0.25 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0049 / $0.0060 | Buy Now |
DISTI #
AC1206FR-073K3L
|
TTI | Thick Film Resistors - SMD 3.3 kOhms 1/4 W 1206 Standard Power Vers pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0050 / $0.0053 | Buy Now |
DISTI #
WRC52232
|
Rutronik | AC1206 3,3K 1% 0,25W AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 15000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0053 / $0.0070 | Buy Now |
DISTI #
AC1206FR-073K3L
|
Avnet Abacus | SMD Chip Resistor, 3.3 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC1206FR-073K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AC1206FR-073K3L
AC1206FR-073K3L CAD Models
AC1206FR-073K3L Part Data Attributes:
|
AC1206FR-073K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-073K3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1206FR-073K3L
This table gives cross-reference parts and alternative options found for AC1206FR-073K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-073K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06K332FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | AC1206FR-073K3L vs RS06K332FT |
9C12063A3301FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | AC1206FR-073K3L vs 9C12063A3301FKPF4 |
RC1206FR-133K3P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206FR-073K3L vs RC1206FR-133K3P |
ERJP08E3301V | RES,SMT,THICK FILM,3.3K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | AC1206FR-073K3L vs ERJP08E3301V |
RMCS1/83.3K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC1206FR-073K3L vs RMCS1/83.3K1%A |
232272913302 | RESISTOR, 0.25W, 1%, 100ppm, 3300ohm, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | AC1206FR-073K3L vs 232272913302 |
RK73H2BGBK3301F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206FR-073K3L vs RK73H2BGBK3301F |
ASC1206-3K3FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | AC1206FR-073K3L vs ASC1206-3K3FT5 |
CRCW12063301F100RT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 3300ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | AC1206FR-073K3L vs CRCW12063301F100RT1-PB |
RK73H2BXTDD3301F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206FR-073K3L vs RK73H2BXTDD3301F |