Part Details for AC1206FR-0733R2L by YAGEO Corporation
Overview of AC1206FR-0733R2L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206FR-0733R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK4727
|
Newark | Res, 33R2, 1%, 0.25W, Thick Film, 1206, Resistance:33.2Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200Vrohs Compliant: Yes |Yageo AC1206FR-0733R2L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 | Buy Now |
DISTI #
59AK5421
|
Newark | Res, 33R2, 1%, 0.25W, Thick Film, 1206, Resistance:33.2Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200Vrohs Compliant: Yes |Yageo AC1206FR-0733R2L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0170 | Buy Now |
DISTI #
13-AC1206FR-0733R2LCT-ND
|
DigiKey | RES SMD 33.2 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0077 / $0.1000 | Buy Now |
DISTI #
AC1206FR-0733R2L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 1206 33.2Ohm 1% Paper T/R - Tape and Reel (Alt: AC1206FR-0733R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 | Buy Now |
DISTI #
603-AC1206FR-0733R2L
|
Mouser Electronics | Thick Film Resistors - SMD 33.2 Ohms 1/4 W 1206 1% AEC-Q200 Standard Power Version RoHS: Compliant | 10000 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Res - 1206 1% 33.2 Ohms RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0049 / $0.0061 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
225000 Partner Stock |
|
$0.0070 / $0.0090 | Buy Now |
DISTI #
C1S900101574892
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0051 / $0.0074 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 33.2 Ohms 1% 1/4W 100PPM AEC-Q200 | 0 |
|
$0.0106 / $0.0129 | RFQ |
Part Details for AC1206FR-0733R2L
AC1206FR-0733R2L CAD Models
AC1206FR-0733R2L Part Data Attributes
|
AC1206FR-0733R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-0733R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1206FR-0733R2L
This table gives cross-reference parts and alternative options found for AC1206FR-0733R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-0733R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC3216F33R2ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | AC1206FR-0733R2L vs RC3216F33R2ES |
RS06K33R2FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC1206FR-0733R2L vs RS06K33R2FCG |
CR32-33R2FL | Fixed Resistor | ASJ Holdings Limited | AC1206FR-0733R2L vs CR32-33R2FL |
RPC1206FG33R2 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC1206FR-0733R2L vs RPC1206FG33R2 |
CR32-33R2-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | AC1206FR-0733R2L vs CR32-33R2-FK |
CR1206TT100V33.2R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | AC1206FR-0733R2L vs CR1206TT100V33.2R+-1% |
CRCW120633R2FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | AC1206FR-0733R2L vs CRCW120633R2FKTABC |
RM12F33R2CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AC1206FR-0733R2L vs RM12F33R2CT |
TSR8GTF33R2V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | AC1206FR-0733R2L vs TSR8GTF33R2V |
RS06K33R2FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC1206FR-0733R2L vs RS06K33R2FBL |