Part Details for AC1150 by Talema Group LLC
Results Overview of AC1150 by Talema Group LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC1150 Information
AC1150 by Talema Group LLC is a Current Transformer.
Current Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for AC1150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1295-1091-ND
|
DigiKey | CURR SENSE XFMR 150A T/H Min Qty: 108 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.9080 | Buy Now |
DISTI #
PPAC1150
|
TME | Transformer: current, AC, Iin: 150A, 100Ω, 2250mVA, C: 45.72mm Min Qty: 1 | 121 |
|
$11.0800 / $15.6700 | Buy Now |