Part Details for AC10AT0002700JAB00 by Vishay Intertechnologies
Overview of AC10AT0002700JAB00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC10AT0002700JAB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC10AT0002700JAB00
|
Avnet Americas | Resistor General Purpose Wirewound 270 Ohm 5% 10W -10ppm/?C to -80ppm/?C Cement PC Pin T/R - Ammo Pack (Alt: AC10AT0002700JAB00) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.0242 | Buy Now |
DISTI #
594-AC10AT0002700JAB
|
Mouser Electronics | Wirewound Resistors - Through Hole AC10AT 270R 5% AB | 0 |
|
$1.0600 / $1.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 8 Weeks | 0 |
|
$1.0500 | Buy Now |
Part Details for AC10AT0002700JAB00
AC10AT0002700JAB00 CAD Models
AC10AT0002700JAB00 Part Data Attributes
|
AC10AT0002700JAB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC10AT0002700JAB00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 270ohm, 51.9615V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8 mm | |
Package Length | 44 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 40 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 51.9616 V |