Part Details for AC1020FK-07200KL by YAGEO Corporation
Overview of AC1020FK-07200KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1020FK-07200KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC1020FK-07200KLTR-ND
|
DigiKey | RES 200K OHM 1% 1W 1020 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0896 | Buy Now |
DISTI #
AC1020FK-07200KL
|
Avnet Americas | Resistor Thick Film 200kOhm 1% 1020 2-Pin Emboss T/R - Tape and Reel (Alt: AC1020FK-07200KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0608 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0526 | Buy Now |
|
Ozdisan Elektronik | RES.(2550) 1020 200K Ohms 1% 1W 100PPM AEC-Q200 SM | 0 |
|
$0.1438 / $0.1654 | RFQ |
Part Details for AC1020FK-07200KL
AC1020FK-07200KL CAD Models
AC1020FK-07200KL Part Data Attributes
|
AC1020FK-07200KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1020FK-07200KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1020FK-07200KL
This table gives cross-reference parts and alternative options found for AC1020FK-07200KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1020FK-07200KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WK73R2HRTTE2003F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | AC1020FK-07200KL vs WK73R2HRTTE2003F |
RMCW1020FT200K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | AC1020FK-07200KL vs RMCW1020FT200K |
WR201WF2003T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thick Film, 1W, 200000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | AC1020FK-07200KL vs WR201WF2003T5E |
WHPC1020-200KFT4 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP, ROHS COMPLIANT | AC1020FK-07200KL vs WHPC1020-200KFT4 |