Part Details for AC1020 by Nuvotem Talema
Overview of AC1020 by Nuvotem Talema
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1020
AC1020 CAD Models
AC1020 Part Data Attributes
|
AC1020
Nuvotem Talema
Buy Now
Datasheet
|
Compare Parts:
AC1020
Nuvotem Talema
Current Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NUVOTEM TALEMA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 23.8 mm | |
Length | 23.8 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 11.12 mm | |
Window Dimension | D9.5XH11.12 (mm) |