Part Details for AC10 by Eaton Bussmann
Overview of AC10 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B1933
|
Newark | 10Amp 550Vac/250Vdc Industrial Fuse |Eaton Bussmann AC10 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.4700 / $71.9200 | Buy Now |
DISTI #
AC10EB-ND
|
DigiKey | FUSE CARTRIDGE 10A 550VAC/250VDC Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.4475 | Buy Now |
DISTI #
71390660
|
RS | 10Amp 550Vac / 250Vdc INDUSTRIAL FUSE | Bussmann by Eaton AC10 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$68.4500 | RFQ |