Part Details for AC1-X0-05-820-5F1-C by Carling Technologies
Overview of AC1-X0-05-820-5F1-C by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1-X0-05-820-5F1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72249173
|
RS | Circuit Breaker, A-Series, Hydraulic-Magnetic | Carling Technologies AC1-X0-05-820-5F1-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$49.7000 / $55.2200 | Buy Now |
|
Onlinecomponents.com | Hydraulic/Magnetic Circuit Breaker - 1 Pole - 277VAC/80VDC - Two Color Visi-Rocker - Indicate ON - Vertical Legend - Without Aux Switch - Screw 10-32 (Bus Type) - I-O Legend - Red Visi-Color - 6-32 x 0.195 Inches Threaded Insert (Two Per Pole) - UL Recogn RoHS: Compliant |
11 In Stock |
|
$13.7000 / $41.9300 | Buy Now |
DISTI #
51589101
|
Verical | A-Series Circuit Breaker Min Qty: 2 Package Multiple: 2 Date Code: 2001 | Americas - 10 |
|
$20.0330 / $54.5090 | Buy Now |
|
Master Electronics | Hydraulic/Magnetic Circuit Breaker - 1 Pole - 277VAC/80VDC - Two Color Visi-Rocker - Indicate ON - Vertical Legend - Without Aux Switch - Screw 10-32 (Bus Type) - I-O Legend - Red Visi-Color - 6-32 x 0.195 Inches Threaded Insert (Two Per Pole) - UL Recogn RoHS: Compliant |
11 In Stock |
|
$13.7000 / $41.9300 | Buy Now |