Part Details for AC0805KRX7RYBB222 by YAGEO Corporation
Overview of AC0805KRX7RYBB222 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805KRX7RYBB222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK0573
|
Newark | Cap, 2200Pf, 250V, Mlcc, 0805, Capacitance:2200Pf, Voltage(Dc):250V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:2Mm Rohs Compliant: Yes |Yageo AC0805KRX7RYBB222 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0430 | Buy Now |
DISTI #
34AK0574
|
Newark | Cap, 2200Pf, 250V, Mlcc, 0805, Capacitance:2200Pf, Voltage(Dc):250V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:2Mm Rohs Compliant: Yes |Yageo AC0805KRX7RYBB222 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 | Buy Now |
DISTI #
13-AC0805KRX7RYBB222CT-ND
|
DigiKey | CAP CER 2200PF 250V X7R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31718 In Stock |
|
$0.0389 / $0.2700 | Buy Now |
DISTI #
AC0805KRX7RYBB222
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.0022uF 10% X7R 250V 0805 Paper T/R - Tape and Reel (Alt: AC0805KRX7RYBB222) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-AC805KRX7RYBB222
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2200pF X7R 0805 10% AEC-Q200 RoHS: Compliant | 19522 |
|
$0.0370 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0108 | Buy Now |
DISTI #
AC0805KRX7RYBB222
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2200pF X7R 0805 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0173 / $0.0177 | Buy Now |
|
Ozdisan Elektronik | MLCC (2012) 0805 2.2nF 250VDC ±10% X7R | 0 |
|
$0.0178 / $0.0217 | RFQ |
Part Details for AC0805KRX7RYBB222
AC0805KRX7RYBB222 CAD Models
AC0805KRX7RYBB222 Part Data Attributes
|
AC0805KRX7RYBB222
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805KRX7RYBB222
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AC0805KRX7RYBB222
This table gives cross-reference parts and alternative options found for AC0805KRX7RYBB222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805KRX7RYBB222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS0805KPX7RYBB222 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | AC0805KRX7RYBB222 vs CS0805KPX7RYBB222 |
MBASQ219SB7222KTNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | AC0805KRX7RYBB222 vs MBASQ219SB7222KTNA18 |
BC05VC222KZB1SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | AC0805KRX7RYBB222 vs BC05VC222KZB1SA3 |
CL21B222KECNLNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | AC0805KRX7RYBB222 vs CL21B222KECNLNE |
CC0805KCX7RYB222 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | AC0805KRX7RYBB222 vs CC0805KCX7RYB222 |
BC05VC222KZJ9AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | AC0805KRX7RYBB222 vs BC05VC222KZJ9AA2 |
BC05VC222KZJ3AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | AC0805KRX7RYBB222 vs BC05VC222KZJ3AA2 |
MMJCQ219NB7222KTPA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | AC0805KRX7RYBB222 vs MMJCQ219NB7222KTPA01 |
MCASQ219SB7222KTNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | AC0805KRX7RYBB222 vs MCASQ219SB7222KTNA1J |
C0805X7R222K251CTY | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | AC0805KRX7RYBB222 vs C0805X7R222K251CTY |