Part Details for AC0805KRX7R9BB153 by YAGEO Corporation
Results Overview of AC0805KRX7R9BB153 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0805KRX7R9BB153 Information
AC0805KRX7R9BB153 by YAGEO Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for AC0805KRX7R9BB153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2017
|
Newark | Cap, 0.015Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo AC0805KRX7R9BB153 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3750 |
|
$0.0400 / $0.0950 | Buy Now |
DISTI #
34AK0590
|
Newark | Cap, 15000Pf, 50V, Mlcc, 0805, Capacitance:0.015Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 ... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0430 | Buy Now |
DISTI #
34AK0589
|
Newark | Cap, 15000Pf, 50V, Mlcc, 0805, Capacitance:0.015Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 ... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0430 | Buy Now |
DISTI #
13-AC0805KRX7R9BB153CT-ND
|
DigiKey | CAP CER 0.015UF 50V X7R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3700 In Stock |
|
$0.0359 / $0.1800 | Buy Now |
DISTI #
AC0805KRX7R9BB153
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 50 V, ? 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0336 / $0.0343 | Buy Now |
DISTI #
603-AC0805X7R9BB153
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.015uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 14770 |
|
$0.0260 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0149 | Buy Now |
DISTI #
AC0805KRX7R9BB153
|
Avnet Abacus | (Alt: AC0805KRX7R9BB153) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AC0805KRX7R9BB153
AC0805KRX7R9BB153 CAD Models
AC0805KRX7R9BB153 Part Data Attributes
|
AC0805KRX7R9BB153
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805KRX7R9BB153
YAGEO Corporation
Ceramic Capacitor, Ceramic,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |