Part Details for AC0805KRX7R0BB103 by YAGEO Corporation
Overview of AC0805KRX7R0BB103 by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805KRX7R0BB103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6563
|
Newark | Cap, Aec-Q200, 0.01Uf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Yageo AC0805KRX7R0BB103 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
40AJ6163
|
Newark | Cap, Aec-Q200, 0.01Uf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Yageo AC0805KRX7R0BB103 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4633 |
|
$0.0490 / $0.0810 | Buy Now |
DISTI #
311-3157-1-ND
|
DigiKey | CAP CER 10000PF 100V X7R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7324 In Stock |
|
$0.0178 / $0.1900 | Buy Now |
DISTI #
AC0805KRX7R0BB103
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: AC0805KRX7R0BB103) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0126 | Buy Now |
DISTI #
603-AC805KRX7R0BB103
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 8534 |
|
$0.0170 / $0.1800 | Buy Now |
|
Future Electronics | AC Series 0805 10 nF 100 V ±10% X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks Container: Reel | 464000Reel |
|
$0.0156 / $0.0171 | Buy Now |
DISTI #
84433239
|
Verical | Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0805 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2224 | Americas - 116000 |
|
$0.0155 / $0.0193 | Buy Now |
DISTI #
69066867
|
Verical | Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0805 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 817 Package Multiple: 1 Date Code: 2311 | Americas - 4000 |
|
$0.0188 / $0.0383 | Buy Now |
DISTI #
77782835
|
Verical | Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0805 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1894 Package Multiple: 1 | Americas - 3478 |
|
$0.0224 / $0.0370 | Buy Now |
DISTI #
AC0805KRX7R0BB103
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF X7R 0805 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 756000 In Stock |
|
$0.0159 / $0.0187 | Buy Now |
Part Details for AC0805KRX7R0BB103
AC0805KRX7R0BB103 CAD Models
AC0805KRX7R0BB103 Part Data Attributes
|
AC0805KRX7R0BB103
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805KRX7R0BB103
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AC0805KRX7R0BB103
This table gives cross-reference parts and alternative options found for AC0805KRX7R0BB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805KRX7R0BB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC051C103KZB6AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | AC0805KRX7R0BB103 vs BC051C103KZB6AA0 |
BC051C103KZJ6AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | AC0805KRX7R0BB103 vs BC051C103KZJ6AA0 |
BC051C103KZT6SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | AC0805KRX7R0BB103 vs BC051C103KZT6SA0 |
C0805X103K101RBO | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | AC0805KRX7R0BB103 vs C0805X103K101RBO |
BC051C103KZT3SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | AC0805KRX7R0BB103 vs BC051C103KZT3SA2 |
LD051C103KAX4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | AC0805KRX7R0BB103 vs LD051C103KAX4A |
C2012X7R2A103K085AA | TDK Corporation | $0.0289 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | AC0805KRX7R0BB103 vs C2012X7R2A103K085AA |
C2012X7R103KHCS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | AC0805KRX7R0BB103 vs C2012X7R103KHCS |
FS051C103KAX4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | AC0805KRX7R0BB103 vs FS051C103KAX4A |
08051C103K4Z2A | Kyocera AVX Components | $0.0142 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | AC0805KRX7R0BB103 vs 08051C103K4Z2A |