Part Details for AC0805KKX7R8BB684 by YAGEO Corporation
Overview of AC0805KKX7R8BB684 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805KKX7R8BB684
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0050
|
Newark | Cap, 0.68Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Yageo AC0805KKX7R8BB684 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0470 / $0.0570 | Buy Now |
DISTI #
67AK2954
|
Newark | Cap, 0.68Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Yageo AC0805KKX7R8BB684 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2770 |
|
$0.0720 / $0.2600 | Buy Now |
DISTI #
13-AC0805KKX7R8BB684CT-ND
|
DigiKey | CAP CER 0.68UF 25V X7R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20900 In Stock |
|
$0.0377 / $0.2500 | Buy Now |
DISTI #
AC0805KKX7R8BB684
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.68 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: AC0805KKX7R8BB684) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 | Buy Now |
DISTI #
603-AC0805KKX7R8BB68
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.68uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0370 / $0.2500 | Order Now |
DISTI #
E02:0323_10326305
|
Arrow Electronics | Cap Ceramic 0.68uF 25V X7R 10% Pad SMD 0805 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2349 | Europe - 66000 |
|
$0.0368 / $0.0434 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.0302 | Buy Now |
DISTI #
77789142
|
Verical | Cap Ceramic 0.68uF 25V X7R 10% Pad SMD 0805 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2349 | Americas - 66000 |
|
$0.0369 / $0.0434 | Buy Now |
DISTI #
77783315
|
Verical | Cap Ceramic 0.68uF 25V X7R 10% Pad SMD 0805 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 834 Package Multiple: 1 | Americas - 3000 |
|
$0.0525 / $0.0840 | Buy Now |
DISTI #
AC0805KKX7R8BB684
|
TME | Capacitor: ceramic, MLCC, 680nF, 25V, X7R, ±10%, SMD, 0805 Min Qty: 1 | 3000 |
|
$0.0409 / $0.2409 | Buy Now |
Part Details for AC0805KKX7R8BB684
AC0805KKX7R8BB684 CAD Models
AC0805KKX7R8BB684 Part Data Attributes
|
AC0805KKX7R8BB684
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805KKX7R8BB684
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AC0805KKX7R8BB684
This table gives cross-reference parts and alternative options found for AC0805KKX7R8BB684. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805KKX7R8BB684, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012X7R1E684K125AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | AC0805KKX7R8BB684 vs C2012X7R1E684K125AB |
CGA4J3X7R1E684K125AD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | AC0805KKX7R8BB684 vs CGA4J3X7R1E684K125AD |
CGA4J3X7R1E684K125AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | AC0805KKX7R8BB684 vs CGA4J3X7R1E684K125AB |
C0805C684K3RACTU | Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 25V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | AC0805KKX7R8BB684 vs C0805C684K3RACTU |
GCG21BR71E684KA01K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0805KKX7R8BB684 vs GCG21BR71E684KA01K |
GRM21BR71E684KA88L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0805KKX7R8BB684 vs GRM21BR71E684KA88L |
GCM21BR71E684KA55L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0805KKX7R8BB684 vs GCM21BR71E684KA55L |
GCG21BR71E684KA01L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0805KKX7R8BB684 vs GCG21BR71E684KA01L |
CC0805KKX7R8BB684 | Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | AC0805KKX7R8BB684 vs CC0805KKX7R8BB684 |